2 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 SMD
ams OSRAM Outdoor and Industrial Lighting Solutions

GW PLLRA1.CM-M4M9-XX57-1-700-R18

DigiKey Part Number
475-GWPLLRA1.CM-M4M9-XX57-1-700-R18TR-ND - Tape & Reel (TR)
475-GWPLLRA1.CM-M4M9-XX57-1-700-R18CT-ND - Cut Tape (CT)
475-GWPLLRA1.CM-M4M9-XX57-1-700-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PLLRA1.CM-M4M9-XX57-1-700-R18
Description
LED OSCONIQ SMD
Customer Reference
Detailed Description
LED Lighting OSCONIQ® C 2424 White, Warm 3000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
240lm (210lm ~ 270lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
122 lm/W
CRI (Color Rendering Index)
90
Current - Max
1.5A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
3.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.741
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.96000kr.8.96
10kr.6.33000kr.63.30
100kr.4.74560kr.474.56
500kr.4.04442kr.2,022.21
1.000kr.3.81536kr.3,815.36
2.000kr.3.62112kr.7,242.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.3.43121kr.15,440.44
9.000kr.3.29584kr.29,662.56
13.500kr.3.22654kr.43,558.29
Manufacturers Standard Package
Unit Price without VAT:kr.8.96000
Unit Price with VAT:kr.11.20000