
GW P9LR35.PM-M3M8-XX51-1-180-R18 | |
|---|---|
DigiKey Part Number | 475-GWP9LR35.PM-M3M8-XX51-1-180-R18TR-ND - Tape & Reel (TR) 475-GWP9LR35.PM-M3M8-XX51-1-180-R18CT-ND - Cut Tape (CT) 475-GWP9LR35.PM-M3M8-XX51-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW P9LR35.PM-M3M8-XX51-1-180-R18 |
Description | LED DURIS S8 COOL WHT 6500K 2020 |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Cool 6500K 5.5V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 800mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
CCT (K) 6500K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 230lm (200lm ~ 260lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 180mA | Thermal Resistance of Package 1.5°C/W |
Voltage - Forward (Vf) (Typ) 5.5V | Base Product Number |
Lumens/Watt @ Current - Test 232 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW P9LR37.PM-M3M8-XX51-1-180-R18 | ams-OSRAM USA INC. | 0 | 475-GWP9LR37.PM-M3M8-XX51-1-180-R18TR-ND | kr.1.73252 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.4.24800 | kr.42.48 |
| 100 | kr.3.13010 | kr.313.01 |
| 500 | kr.2.63300 | kr.1,316.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.38659 | kr.3,579.88 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

