CMOS Image Sensor 2048H x 1088V 5.5µm x 5.5µm 92-LCC (18.65x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMV2000-3E5C1CA

DigiKey Part Number
CMV2000-3E5C1CA-ND
Manufacturer
Manufacturer Product Number
CMV2000-3E5C1CA
Description
IMAGE SENSORS & COLOR SENSORS AR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 2048H x 1088V 5.5µm x 5.5µm 92-LCC (18.65x13.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
340.0
Manufacturer
ams-OSRAM USA INC.
Voltage - Supply
1.8V, 3.3V
Packaging
Tray
Package / Case
92-CBLCC
Part Status
Active
Supplier Device Package
92-LCC (18.65x13.5)
Type
CMOS
Operating Temperature
-30°C ~ 70°C
Pixel Size
5.5µm x 5.5µm
Base Product Number
Active Pixel Array
2048H x 1088V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.2,268.20000kr.2,268.20
5kr.2,132.18000kr.10,660.90
10kr.2,081.43500kr.20,814.35
25kr.2,020.69760kr.50,517.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2,268.20000
Unit Price with VAT:kr.2,835.25000