
BPW34B | |
|---|---|
DigiKey Part Number | 475-BPW34B-ND |
Manufacturer | |
Manufacturer Product Number | BPW34B |
Description | SENSOR PHOTODIODE 850NM 2DIP |
Customer Reference | |
Detailed Description | Photodiode 850nm 25ns 120° 2-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 32 V |
Manufacturer ams-OSRAM USA INC. | Current - Dark (Typ) 2nA |
Packaging Bulk | Active Area 7.34mm² |
Part Status Obsolete | Viewing Angle 120° |
Wavelength 850nm | Operating Temperature -40°C ~ 85°C |
Spectral Range 350nm ~ 1100nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case 2-DIP (0.200", 5.08mm) |
Response Time 25ns |

