

AS5050A-BQFT QFN16 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS5050A-BQFTQFN16LFT&RDPTR-ND - Tape & Reel (TR) 4991-AS5050A-BQFTQFN16LFT&RDPCT-ND - Cut Tape (CT) 4991-AS5050A-BQFTQFN16LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5050A-BQFT QFN16 LF T&RDP |
Description | SENSOR ROTARY 360DEG SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Linearity ±1.41° |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
For Measuring Rotary Position | Operating Temperature -40°C ~ 85°C |
Technology Hall Effect | Package / Case 16-VQFN Exposed Pad |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Supplier Device Package 16-QFN (4x4) |
Output SPI | Base Product Number |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.97000 | kr.41.97 |
| 10 | kr.32.27100 | kr.322.71 |
| 25 | kr.29.85360 | kr.746.34 |
| 100 | kr.27.27980 | kr.2,727.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.27.27950 | kr.163,677.00 |
| Unit Price without VAT: | kr.41.97000 |
|---|---|
| Unit Price with VAT: | kr.52.46250 |









