Image for AS1113-BQFT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS1113-BQFT

DigiKey Part Number
AS1113-BQFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS1113-BQFT
Description
IC LED DRIVER LINEAR 50MA 28QFN
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 28-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
15V
Manufacturer
ams-OSRAM USA INC.
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Frequency
50MHz
Part Status
Obsolete
Applications
Signage
Type
Linear
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
28-WFQFN Exposed Pad
Number of Outputs
16
Supplier Device Package
28-QFN (5x5)
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types