2082-7550-18-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.3,378.33000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.7,800.17000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.6,058.63000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.3,920.09000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.5,122.97000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.3,054.36000
Datasheet
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 50W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 50W SMA In-Line Module
2082-7550-18-10

2082-7550-18-10

DigiKey Part Number
5984-2082-7550-18-10-ND
Manufacturer
Manufacturer Product Number
2082-7550-18-10
Description
ATTENUATOR, SMA-M/F, 18GHZ, 50W,
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 50W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Amphenol XMA
Power (Watts)
50W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMAT7603-10Fairview Microwave05328-FMAT7603-10-NDkr.3,378.33000Parametric Equivalent
PE7020-10Pasternack06099-PE7020-10-NDkr.7,800.17000Parametric Equivalent
PE7427-10Pasternack06099-PE7427-10-NDkr.6,058.63000Parametric Equivalent
PE7603-10Pasternack06099-PE7603-10-NDkr.3,920.09000Parametric Equivalent
SA18SFSM50W-10Fairview Microwave05328-SA18SFSM50W-10-NDkr.5,122.97000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.