
M55339/33-00001 | |
|---|---|
DigiKey Part Number | M55339/33-00001-ND |
Manufacturer | |
Manufacturer Product Number | M55339/33-00001 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Silver |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) TNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) TNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.375.77000 | kr.375.77 |
| 10 | kr.319.40900 | kr.3,194.09 |
| 25 | kr.299.42040 | kr.7,485.51 |
| 50 | kr.285.14020 | kr.14,257.01 |
| 100 | kr.271.54660 | kr.27,154.66 |
| Unit Price without VAT: | kr.375.77000 |
|---|---|
| Unit Price with VAT: | kr.469.71250 |


