
P51-100-A-A-I36-20MA-000-000 | |
|---|---|
DigiKey Part Number | 734-1072-ND |
Manufacturer | |
Manufacturer Product Number | P51-100-A-A-I36-20MA-000-000 |
Description | SENSOR 100PSIA 1/4NPT 20MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Box | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Absolute | Termination Style Cable 3' |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Current | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.911.44000 | kr.911.44 |
| 5 | kr.849.26800 | kr.4,246.34 |
| 10 | kr.826.09600 | kr.8,260.96 |
| 25 | kr.798.35560 | kr.19,958.89 |
| 50 | kr.779.36360 | kr.38,968.18 |
| Unit Price without VAT: | kr.911.44000 |
|---|---|
| Unit Price with VAT: | kr.1,139.30000 |

