
RJFTV2SA2G10100BTX | |
|---|---|
DigiKey Part Number | RJFTV2SA2G10100BTX-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV2SA2G10100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Socapex | Length 3.28' (1.00m) |
Series | Shielding Double Shielded |
Packaging Box | Color Gray |
Part Status Active | Features Circular Threaded Coupling |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP68 |
Connector Type Jack to Plug | Base Product Number |
Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.797.00100 | kr.7,970.01 |
| Unit Price without VAT: | kr.797.00100 |
|---|---|
| Unit Price with VAT: | kr.996.25125 |

