
RT0L-16CG-NS1 | |
|---|---|
DigiKey Part Number | 889-RT0L-16CG-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RT0L-16CG-NS1 |
Description | CABLE GRIP 10-14MM 15/16-20 ZINC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc Alloy, Nickel Plated 15/16-20 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RT0L-16CG-NS1 Models |
Category | Outside Cable Diameter (Min) 0.394" (10.00mm) |
Manufacturer Amphenol Sine Systems Corp | Outside Cable Diameter (Max) 0.551" (14.00mm) |
Series | Thread Size 15/16-20 |
Packaging Bag | Material Zinc Alloy, Nickel Plated |
Part Status Active | Includes O-Ring, Seal |
Type Cable Grip | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.54000 | kr.112.54 |
| 10 | kr.95.63900 | kr.956.39 |
| 25 | kr.89.65000 | kr.2,241.25 |
| 50 | kr.85.36940 | kr.4,268.47 |
| 100 | kr.81.29660 | kr.8,129.66 |
| 250 | kr.76.21084 | kr.19,052.71 |
| 500 | kr.72.57766 | kr.36,288.83 |
| Unit Price without VAT: | kr.112.54000 |
|---|---|
| Unit Price with VAT: | kr.140.67500 |










