
C702 10M008 234 40 | |
|---|---|
DigiKey Part Number | C70210M00823440-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C702 10M008 234 40 |
Description | CONN SMART CARD R/A PCB |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type Connector |
Manufacturer Amphenol Tuchel Industrial | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Features Board Lock, Switch |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Base Product Number |
Number of Positions 10 (8 + 2) |

