
C702 10M008 0063 | |
|---|---|
DigiKey Part Number | C70210M0080063-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C702 10M008 0063 |
Description | CONN SMART CARD PNL MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Panel Mount |
Datasheet | Datasheet |
Category | Connector Type Connector |
Manufacturer Amphenol Tuchel Industrial | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Panel Mount |
Packaging Bulk | Features Assembly with Cable, Switch |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Base Product Number |
Number of Positions 10 (8 + 2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | kr.155.24133 | kr.39,741.78 |
| Unit Price without VAT: | kr.155.24133 |
|---|---|
| Unit Price with VAT: | kr.194.05166 |

