6 Cable Connector Assembly Top Entry M32 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14610E0069468M

DigiKey Part Number
889-1336-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610E0069468M
Description
CONN ASSY TOP ENTRY 6POS M32
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6 Cable Connector Assembly Top Entry M32 Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
6
Manufacturer
Amphenol Tuchel Industrial
Thread Size
M32
Series
Termination Style
Screw
Packaging
Bulk
Contents
Cable Connector Assembly
Part Status
Active
Includes
6 pcs - 4 pc Bushing, 1 Housing, 1 Male Insert
Style
Top Entry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.338.21400kr.3,382.14
Manufacturers Standard Package
Unit Price without VAT:kr.338.21400
Unit Price with VAT:kr.422.76750