
C14610B0100021 | |
|---|---|
DigiKey Part Number | 889-1563-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0100021 |
Description | INSERT FEMALE 10POS+1GND SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10+Ground | |
Size | E10 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.53000 | kr.94.53 |
| 10 | kr.80.35200 | kr.803.52 |
| 30 | kr.74.35533 | kr.2,230.66 |
| 50 | kr.71.72220 | kr.3,586.11 |
| 100 | kr.68.30020 | kr.6,830.02 |
| 250 | kr.64.02712 | kr.16,006.78 |
| 500 | kr.60.97396 | kr.30,486.98 |
| 1.000 | kr.58.06803 | kr.58,068.03 |
| Unit Price without VAT: | kr.94.53000 |
|---|---|
| Unit Price with VAT: | kr.118.16250 |


