
C09131G0042095U | |
|---|---|
DigiKey Part Number | 889-C09131G0042095U-ND |
Manufacturer | |
Manufacturer Product Number | C09131G0042095U |
Description | FEMALE RECEPTACLE, QUICKLOCK, SI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert M16-4 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 150V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation Keyed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C09131G0041005U | Amphenol Sine Systems Corp | 49 | 889-C09131G0041005U-ND | kr.51.04000 | Parametric Equivalent |
| C09131G0041095U | Amphenol Sine Systems Corp | 48 | 889-C09131G0041095U-ND | kr.54.21000 | Parametric Equivalent |
| C09131G0042005U | Amphenol Sine Systems Corp | 38 | 889-C09131G0042005U-ND | kr.53.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.33000 | kr.54.33 |
| 10 | kr.46.19300 | kr.461.93 |
| 25 | kr.43.29960 | kr.1,082.49 |
| 50 | kr.41.23160 | kr.2,061.58 |
| 100 | kr.39.26240 | kr.3,926.24 |
| 250 | kr.36.80524 | kr.9,201.31 |
| 500 | kr.35.04992 | kr.17,524.96 |
| 1.000 | kr.33.37864 | kr.33,378.64 |
| Unit Price without VAT: | kr.54.33000 |
|---|---|
| Unit Price with VAT: | kr.67.91250 |

