
AT06GY-3S-N-TPE-M4 | |
|---|---|
DigiKey Part Number | 889-AT06GY-3S-N-TPE-M4-ND |
Manufacturer | |
Manufacturer Product Number | AT06GY-3S-N-TPE-M4 |
Description | 3 POSITION PLUG SINGLE-ENDED MOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Cable 13.1' (4.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 3 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 13.1' (4.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.225.04000 | kr.225.04 |
| 16 | kr.185.05063 | kr.2,960.81 |
| 32 | kr.176.22000 | kr.5,639.04 |
| 56 | kr.169.40232 | kr.9,486.53 |
| 104 | kr.162.16788 | kr.16,865.46 |
| 256 | kr.152.19480 | kr.38,961.87 |
| Unit Price without VAT: | kr.225.04000 |
|---|---|
| Unit Price with VAT: | kr.281.30000 |



