
AT06GY-3S-N-TPE-M1 | |
|---|---|
DigiKey Part Number | 889-AT06GY-3S-N-TPE-M1-ND |
Manufacturer | |
Manufacturer Product Number | AT06GY-3S-N-TPE-M1 |
Description | 3 POSITION PLUG SINGLE-ENDED MOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Cable 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 3 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.94000 | kr.120.94 |
| 10 | kr.102.76100 | kr.1,027.61 |
| 30 | kr.95.09233 | kr.2,852.77 |
| 50 | kr.91.72680 | kr.4,586.34 |
| 100 | kr.87.35040 | kr.8,735.04 |
| 250 | kr.81.88612 | kr.20,471.53 |
| 500 | kr.77.98230 | kr.38,991.15 |
| Unit Price without VAT: | kr.120.94000 |
|---|---|
| Unit Price with VAT: | kr.151.17500 |


