
901-9511-1 | |
|---|---|
DigiKey Part Number | ARF1189-ND |
Manufacturer | |
Manufacturer Product Number | 901-9511-1 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-9511-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-55, 142, 223, 400 | Voltage Rating 500 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 12.4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.48000 | kr.154.48 |
| 10 | kr.131.29000 | kr.1,312.90 |
| 25 | kr.123.06680 | kr.3,076.67 |
| 50 | kr.117.19540 | kr.5,859.77 |
| 100 | kr.111.60520 | kr.11,160.52 |
| 300 | kr.103.28947 | kr.30,986.84 |
| 500 | kr.99.63806 | kr.49,819.03 |
| Unit Price without VAT: | kr.154.48000 |
|---|---|
| Unit Price with VAT: | kr.193.10000 |






