
336314-12-0150 | |
|---|---|
DigiKey Part Number | ARF2380-ND |
Manufacturer | |
Manufacturer Product Number | 336314-12-0150 |
Description | COAX CBL U.FL, AMC TO RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.60000 | kr.71.60 |
| 10 | kr.60.08200 | kr.600.82 |
| 25 | kr.54.24960 | kr.1,356.24 |
| 50 | kr.51.65940 | kr.2,582.97 |
| 100 | kr.46.47350 | kr.4,647.35 |
| 300 | kr.45.45380 | kr.13,636.14 |
| 500 | kr.43.91870 | kr.21,959.35 |
| Unit Price without VAT: | kr.71.60000 |
|---|---|
| Unit Price with VAT: | kr.89.50000 |














