Direct

252120 | |
|---|---|
DigiKey Part Number | ARF3029-ND |
Manufacturer | |
Manufacturer Product Number | 252120 |
Description | CONN MCX PLUG STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-179, 188, 316 Double Braid, M17/152-RD316 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Beryllium Copper | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 225 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.09000 | kr.49.09 |
| 10 | kr.43.02100 | kr.430.21 |
| 25 | kr.39.44720 | kr.986.18 |
| 50 | kr.37.23260 | kr.1,861.63 |
| 100 | kr.35.45470 | kr.3,545.47 |
| 300 | kr.32.81087 | kr.9,843.26 |
| 500 | kr.31.65018 | kr.15,825.09 |
| 1.000 | kr.31.49069 | kr.31,490.69 |
| Unit Price without VAT: | kr.49.09000 |
|---|---|
| Unit Price with VAT: | kr.61.36250 |


