SND15M1200TG/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.774.62100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.845.52800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.802.83500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.859.00000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.972.48600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,084.34300
Image for SND15M1200TG/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SND15M1200TG/AA

DigiKey Part Number
4306-SND15M1200TG/AA-ND
Manufacturer
Manufacturer Product Number
SND15M1200TG/AA
Description
SND15M1200TG/AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Brass, Gold Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
9A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
26-30 AWG
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SND15M100T2GAmphenol Positronic04306-SND15M100T2G-NDkr.774.62100Parametric Equivalent
SND15M100T2G/AAAmphenol Positronic04306-SND15M100T2G/AA-NDkr.845.52800Parametric Equivalent
SND15M1020TGAmphenol Positronic04306-SND15M1020TG-NDkr.802.83500Parametric Equivalent
SND15M1200TGAmphenol Positronic04306-SND15M1200TG-NDkr.859.00000Parametric Equivalent
SND15M1S50TGAmphenol Positronic04306-SND15M1S50TG-NDkr.972.48600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.785.90000kr.7,859.00
Unit Price without VAT:kr.785.90000
Unit Price with VAT:kr.982.37500