RD9S0S50V50/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.289.00353

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.279.59765
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.343.99929

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.357.15000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.291.34529
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.281.67118
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.326.46800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.339.08867
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.407.23917
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.392.10250
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.328.52600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.328.52600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.322.85400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.386.30077
Datasheet
Image for RD9S0S50V50/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9S0S50V50/AA

DigiKey Part Number
4306-RD9S0S50V50/AA-ND
Manufacturer
Manufacturer Product Number
RD9S0S50V50/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Board Side (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
1000
Number of Positions
9
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Color
Green
Shell Size, Connector Layout
1 (DE, E)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD9S0S5000Amphenol Positronic04306-RD9S0S5000-NDkr.289.00353Parametric Equivalent
RD9S0S5000/AAAmphenol Positronic04306-RD9S0S5000/AA-NDkr.279.59765Parametric Equivalent
RD9S0S500SAmphenol Positronic04306-RD9S0S500S-NDkr.343.99929Parametric Equivalent
RD9S0S500S/AAAmphenol Positronic04306-RD9S0S500S/AA-NDkr.357.15000Parametric Equivalent
RD9S0S500XAmphenol Positronic04306-RD9S0S500X-NDkr.291.34529Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
15kr.334.98867kr.5,024.83
Unit Price without VAT:kr.334.98867
Unit Price with VAT:kr.418.73584