Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD15S100E0/AA | |
|---|---|
DigiKey Part Number | 4306-RD15S100E0/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD15S100E0/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD15S100E0 | Amphenol Positronic | 0 | 4306-RD15S100E0-ND | kr.443.36667 | Parametric Equivalent |
| RD15S100E20 | Amphenol Positronic | 0 | 4306-RD15S100E20-ND | kr.422.37083 | Parametric Equivalent |
| RD15S100E20/AA | Amphenol Positronic | 0 | 4306-RD15S100E20/AA-ND | kr.422.37083 | Parametric Equivalent |
| RD15S100E2C | Amphenol Positronic | 0 | 4306-RD15S100E2C-ND | kr.500.96800 | Parametric Equivalent |
| RD15S100E2S | Amphenol Positronic | 0 | 4306-RD15S100E2S-ND | kr.470.83400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.423.78667 | kr.5,085.44 |
| Unit Price without VAT: | kr.423.78667 |
|---|---|
| Unit Price with VAT: | kr.529.73334 |


