
SGMC14M0N000VL | |
|---|---|
DigiKey Part Number | 4306-SGMC14M0N000VL-ND |
Manufacturer | |
Manufacturer Product Number | SGMC14M0N000VL |
Description | SGMC14M0N000VL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Housing for Male Pins Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer Amphenol Positronic | Pitch 0.094" (2.39mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Male Pins | Features Mating Guide |
Connector Style Backplane | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | kr.140.76528 | kr.5,067.55 |
| Unit Price without VAT: | kr.140.76528 |
|---|---|
| Unit Price with VAT: | kr.175.95660 |

