Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD62M500V3Z/AA-15 | |
|---|---|
DigiKey Part Number | 4306-ODD62M500V3Z/AA-15-ND |
Manufacturer | |
Manufacturer Product Number | ODD62M500V3Z/AA-15 |
Description | ODD62M500V3Z/AA-15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.450" (11.43mm) |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62M40000 | Amphenol Positronic | 0 | 4306-DD62M40000-ND | kr.741.15200 | Parametric Equivalent |
| DD62M40000/AA | Amphenol Positronic | 0 | 4306-DD62M40000/AA-ND | kr.686.71100 | Parametric Equivalent |
| DD62M4000C | Amphenol Positronic | 0 | 4306-DD62M4000C-ND | kr.819.74900 | Parametric Equivalent |
| DD62M4000S-15 | Amphenol Positronic | 0 | 4306-DD62M4000S-15-ND | kr.1,497.19700 | Parametric Equivalent |
| DD62M4000S-759.1 | Amphenol Positronic | 0 | 4306-DD62M4000S-759.1-ND | kr.857.32700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,504.19700 | kr.15,041.97 |
| Unit Price without VAT: | kr.1,504.19700 |
|---|---|
| Unit Price with VAT: | kr.1,880.24625 |

