ODD26F4R7N0X/AA-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.913.09300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.941.45800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,048.90200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.442.78000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.442.78000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.427.93818
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.847.28400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.445.12000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.776.09800
Datasheet
Image for ODD26F4R7N0X/AA-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD26F4R7N0X/AA-15

DigiKey Part Number
4306-ODD26F4R7N0X/AA-15-ND
Manufacturer
Manufacturer Product Number
ODD26F4R7N0X/AA-15
Description
ODD26F4R7N0X/AA-15
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
50.0µin (1.27µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.314" (7.98mm)
Number of Positions
Features
Board Lock, Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ODD26F4R2N0S/AA-14Amphenol Positronic04306-ODD26F4R2N0S/AA-14-NDkr.913.09300Parametric Equivalent
ODD26F4R7N00-15Amphenol Positronic04306-ODD26F4R7N00-15-NDkr.941.45800Parametric Equivalent
ODD26F4R7N0X-15Amphenol Positronic04306-ODD26F4R7N0X-15-NDkr.1,048.90200Parametric Equivalent
ODD26F4R8N00Amphenol Positronic04306-ODD26F4R8N00-NDkr.442.78000Parametric Equivalent
ODD26F4R8N00/AAAmphenol Positronic04306-ODD26F4R8N00/AA-NDkr.442.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,048.90200kr.10,489.02
Unit Price without VAT:kr.1,048.90200
Unit Price with VAT:kr.1,311.12750