Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD15M5B30T20/AA-15 | |
|---|---|
DigiKey Part Number | 4306-MD15M5B30T20/AA-15-ND |
Manufacturer | |
Manufacturer Product Number | MD15M5B30T20/AA-15 |
Description | MD15M5B30T20/AA-15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15M5R7000/AA | Amphenol Positronic | 9 | 4306-HDC15M5R7000/AA-ND | kr.422.18000 | Parametric Equivalent |
| MD15M5B0T20 | Amphenol Positronic | 0 | 4306-MD15M5B0T20-ND | kr.270.25737 | Parametric Equivalent |
| MD15M5B0T20/AA | Amphenol Positronic | 0 | 4306-MD15M5B0T20/AA-ND | kr.270.25737 | Parametric Equivalent |
| MD15M5R40T20 | Amphenol Positronic | 0 | 4306-MD15M5R40T20-ND | kr.268.10842 | Parametric Equivalent |
| MD15M5R40T20/AA | Amphenol Positronic | 0 | 4306-MD15M5R40T20/AA-ND | kr.268.10842 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | kr.432.39909 | kr.4,756.39 |
| Unit Price without VAT: | kr.432.39909 |
|---|---|
| Unit Price with VAT: | kr.540.49886 |


