Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-460Z | |
|---|---|
DigiKey Part Number | 4306-M24308/4-460Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-460Z |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Type Plug for Male Contacts | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 37 | Operating Temperature -55°C ~ 125°C |
Grade Military | Mating Cycles 1000 |
Qualification MIL-DTL-24308 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-262P | Amphenol Positronic | 0 | 4306-M24308/4-262P-ND | kr.229.73640 | Parametric Equivalent |
| M24308/4-327F | Amphenol Positronic | 0 | 4306-M24308/4-327F-ND | kr.75.51613 | Parametric Equivalent |
| M24308/4-327Z | Amphenol Positronic | 0 | 4306-M24308/4-327Z-ND | kr.77.42573 | Parametric Equivalent |
| M24308/4-426 | Amphenol Positronic | 0 | 4306-M24308/4-426-ND | kr.1,319.00920 | Parametric Equivalent |
| M24308/4-460F | Amphenol Positronic | 0 | 4306-M24308/4-460F-ND | kr.77.42573 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.77.42573 | kr.5,806.93 |
| Unit Price without VAT: | kr.77.42573 |
|---|---|
| Unit Price with VAT: | kr.96.78216 |

