
M24308/26-1Z BULK KITTED | |
|---|---|
DigiKey Part Number | 4306-M24308/26-1ZBULKKITTED-ND |
Manufacturer | |
Manufacturer Product Number | M24308/26-1Z BULK KITTED |
Description | FEMALE SCREW LOCK ASSEMBLY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Category | Features Hardware Included |
Manufacturer Amphenol Positronic | Length - Threaded Portion Below Head 0.302" (7.67mm) |
Packaging Bulk | Length - Below Head 0.302" (7.67mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket | Grade Military |
For Use With/Related Products D-Sub Connectors | Qualification MIL-DTL-24308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.23.72569 | kr.5,338.28 |
| Unit Price without VAT: | kr.23.72569 |
|---|---|
| Unit Price with VAT: | kr.29.65711 |



