Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-223Z | |
|---|---|
DigiKey Part Number | 4306-M24308/24-223Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-223Z |
Description | CONN D-SUB PLG 50POS PNL MT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Brass, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-105 | Amphenol Positronic | 0 | 4306-M24308/24-105-ND | kr.2,260.66400 | Parametric Equivalent |
| M24308/24-111 | Amphenol Positronic | 0 | 4306-M24308/24-111-ND | kr.2,259.59120 | Parametric Equivalent |
| M24308/24-117 | Amphenol Positronic | 0 | 4306-M24308/24-117-ND | kr.1,905.17000 | Parametric Equivalent |
| M24308/24-11F | Amphenol Positronic | 0 | 4306-M24308/24-11F-ND | kr.383.51440 | Parametric Equivalent |
| M24308/24-11K | Amphenol Positronic | 0 | 4306-M24308/24-11K-ND | kr.622.08320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,838.58480 | kr.45,964.62 |
| Unit Price without VAT: | kr.1,838.58480 |
|---|---|
| Unit Price with VAT: | kr.2,298.23100 |

