
M24308/2-486F | |
|---|---|
DigiKey Part Number | 4306-M24308/2-486F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-486F |
Description | CONN D-SUB HOUSING RCPT 50POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Shell Material, Finish Steel, Yellow Cadmium Plated |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Style D-Sub | Mating Cycles 500 |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyester, Glass Filled |
Number of Positions 50 | Color Natural |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 5 (DD, D) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.00000 | kr.110.00 |
| 10 | kr.93.49600 | kr.934.96 |
| 25 | kr.87.63920 | kr.2,190.98 |
| 50 | kr.83.45600 | kr.4,172.80 |
| 100 | kr.79.47320 | kr.7,947.32 |
| 250 | kr.74.50212 | kr.18,625.53 |
| 500 | kr.70.94992 | kr.35,474.96 |
| Unit Price without VAT: | kr.110.00000 |
|---|---|
| Unit Price with VAT: | kr.137.50000 |

