HDC9S200T2S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.655.80100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.825.24900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.625.64800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.772.93100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.318.25250
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.318.25250
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.297.03176
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.297.03176
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.365.93286
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.352.05571
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.387.15385
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.372.62308
Datasheet
Image for HDC9S200T2S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC9S200T2S

DigiKey Part Number
4306-HDC9S200T2S-ND
Manufacturer
Manufacturer Product Number
HDC9S200T2S
Description
HDC9S200T2S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC9S20000-15Amphenol Positronic04306-HDC9S20000-15-NDkr.655.80100Parametric Equivalent
HDC9S2000C-50Amphenol Positronic04306-HDC9S2000C-50-NDkr.825.24900Parametric Equivalent
HDC9S2000S/AA-14Amphenol Positronic04306-HDC9S2000S/AA-14-NDkr.625.64800Parametric Equivalent
HDC9S2000S/AA-15Amphenol Positronic04306-HDC9S2000S/AA-15-NDkr.772.93100Parametric Equivalent
HDC9S200E0Amphenol Positronic04306-HDC9S200E0-NDkr.318.25250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
14kr.375.01214kr.5,250.17
Unit Price without VAT:kr.375.01214
Unit Price with VAT:kr.468.76518