HDC50S5R800C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,181.90100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,041.91300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,097.97500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,484.53500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,176.08100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,255.54600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,104.46900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,178.44600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,243.30300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,243.30300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,250.80300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,208.01400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,250.80300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,208.01400
Image for HDC50S5R800C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC50S5R800C

DigiKey Part Number
4306-HDC50S5R800C-ND
Manufacturer
Manufacturer Product Number
HDC50S5R800C
Description
HDC50S5R800C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Cadmium Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
5 (DD, D)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC50S5R2000/AAAmphenol Positronic04306-HDC50S5R2000/AA-NDkr.1,181.90100Parametric Equivalent
HDC50S5R6000Amphenol Positronic04306-HDC50S5R6000-NDkr.1,041.91300Parametric Equivalent
HDC50S5R600SAmphenol Positronic04306-HDC50S5R600S-NDkr.1,097.97500Parametric Equivalent
HDC50S5R60T0-15Amphenol Positronic04306-HDC50S5R60T0-15-NDkr.2,484.53500Parametric Equivalent
HDC50S5R7000Amphenol Positronic04306-HDC50S5R7000-NDkr.1,176.08100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,117.67300kr.11,176.73
Unit Price without VAT:kr.1,117.67300
Unit Price with VAT:kr.1,397.09125