HDC25M5R6N0C-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.728.03500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.723.92000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.756.67900
Datasheet
Image for HDC25M5R6N0C-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC25M5R6N0C-50

DigiKey Part Number
4306-HDC25M5R6N0C-50-ND
Manufacturer
Manufacturer Product Number
HDC25M5R6N0C-50
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Cadmium Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
50.0µin (1.27µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Plug, Male Pins
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Board Lock, Mounting Brackets
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
3 (DB, B)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC25M5B8000-50Amphenol Positronic04306-HDC25M5B8000-50-NDkr.728.03500Parametric Equivalent
HDC25M5R6N00/AA-15Amphenol Positronic04306-HDC25M5R6N00/AA-15-NDkr.723.92000Parametric Equivalent
HDC25M5R6N0S-14Amphenol Positronic04306-HDC25M5R6N0S-14-NDkr.756.67900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.815.09600kr.8,150.96
Unit Price without VAT:kr.815.09600
Unit Price with VAT:kr.1,018.87000