
GFSH928M3T/AA | |
|---|---|
DigiKey Part Number | 4306-GFSH928M3T/AA-ND |
Manufacturer | |
Manufacturer Product Number | GFSH928M3T/AA |
Description | GFSH928M3T/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 46 (28 + 18 Power) Connector Plug, Male Pins Through Hole Orange Power |
Datasheet | Datasheet |
Category | Number of Columns 13 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 18 Power |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Color Orange |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style Power | Operating Temperature -55°C ~ 105°C |
Number of Positions 46 (28 + 18 Power) | Voltage Rating 500VAC |
Number of Positions Loaded All | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.265.99440 | kr.6,649.86 |
| Unit Price without VAT: | kr.265.99440 |
|---|---|
| Unit Price with VAT: | kr.332.49300 |

