
PT10LV10-503A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-1093-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-503A2020-PM-S |
Description | TRIMMER 50K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PT10LV10-503A2020-PM-S Models |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT10LV10-503A2020-S | Amphenol Piher Sensing Systems | 7.703 | 1993-1123-ND | kr.2.92000 | Parametric Equivalent |
| PT10MV10-503A2020-PM-S | Amphenol Piher Sensing Systems | 5.776 | 1993-1097-ND | kr.2.66000 | Parametric Equivalent |
| PT10MV10-503A2020-S | Amphenol Piher Sensing Systems | 48.134 | 1993-1137-ND | kr.3.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.86600 | kr.28.66 |
| 25 | kr.2.66800 | kr.66.70 |
| 50 | kr.2.52460 | kr.126.23 |
| 100 | kr.2.38760 | kr.238.76 |
| 250 | kr.2.21800 | kr.554.50 |
| 500 | kr.2.09690 | kr.1,048.45 |
| 2.000 | kr.1.87274 | kr.3,745.48 |
| 6.000 | kr.1.71136 | kr.10,268.16 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

