
PT10LV10-501A2020-S | |
|---|---|
DigiKey Part Number | 1993-1121-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-501A2020-S |
Description | TRIMMER 500 OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.82800 | kr.28.28 |
| 25 | kr.2.63000 | kr.65.75 |
| 50 | kr.2.48780 | kr.124.39 |
| 100 | kr.2.35400 | kr.235.40 |
| 250 | kr.2.18652 | kr.546.63 |
| 500 | kr.2.06710 | kr.1,033.55 |
| 2.000 | kr.1.84615 | kr.3,692.30 |
| 6.000 | kr.1.68706 | kr.10,122.36 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |


