
PT15NV18-105A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NV18-105A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV18-105A2020-S |
Description | TRIMMER 1M OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT15LV18-105A2020-S | Amphenol Piher Sensing Systems | 1.411 | 1993-PT15LV18-105A2020-S-ND | kr.4.76000 | Parametric Equivalent |
| PT15NV15-105A2020 | Amphenol Piher Sensing Systems | 9.005 | 1993-1169-ND | kr.4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.53100 | kr.35.31 |
| 25 | kr.3.29680 | kr.82.42 |
| 50 | kr.3.12820 | kr.156.41 |
| 100 | kr.2.96900 | kr.296.90 |
| 250 | kr.2.76956 | kr.692.39 |
| 500 | kr.2.62692 | kr.1,313.46 |
| 1.000 | kr.2.49086 | kr.2,490.86 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

