
CBL-240-43FT-N3-N9 | |
|---|---|
DigiKey Part Number | 3299-CBL-240-43FT-N3-N9-ND |
Manufacturer | |
Manufacturer Product Number | CBL-240-43FT-N3-N9 |
Description | COAX CBL N-TYPE TO N-TYPE 43' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type PFP 240 516.0" (13.1m) 43.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol PCTEL | 2nd Connector N-Type Jack |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style N-Type to N-Type | Length 516.0" (13.1m) 43.0' |
1st Connector N-Type Plug, Right Angle | Cable Type PFP 240 |
1st Contact Gender Male | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.324.24800 | kr.8,106.20 |
| Unit Price without VAT: | kr.324.24800 |
|---|---|
| Unit Price with VAT: | kr.405.31000 |


