



RJFTV62SA1G | |
|---|---|
DigiKey Part Number | APC1705-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV62SA1G |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV62SA1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.749.36000 | kr.749.36 |
| 10 | kr.637.00800 | kr.6,370.08 |
| 25 | kr.597.16680 | kr.14,929.17 |
| 50 | kr.568.70040 | kr.28,435.02 |
| 100 | kr.553.24880 | kr.55,324.88 |
| Unit Price without VAT: | kr.749.36000 |
|---|---|
| Unit Price with VAT: | kr.936.70000 |



