
M85049/77-08Z01 | |
|---|---|
DigiKey Part Number | 623-M85049/77-08Z01-ND |
Manufacturer | |
Manufacturer Product Number | M85049/77-08Z01 |
Description | CONN BACKSHELL W/CLMP SZ8 9 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 8, 9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.130" ~ 0.060" (3.30mm ~ 1.52mm) | |
Diameter - Outside | 0.750" (19.05mm) | |
Shell Size - Insert | 8, 9 | |
Thread Size | - | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.384.07920 | kr.9,601.98 |
| Unit Price without VAT: | kr.384.07920 |
|---|---|
| Unit Price with VAT: | kr.480.09900 |

