
M85049/15G19Z | |
|---|---|
DigiKey Part Number | 623-M85049/15G19Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/15G19Z |
Description | CONN CABLE CLAMP SZ19 F BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 19, F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.850" (21.59mm) | |
Diameter - Outside | 1.520" (38.61mm) | |
Shell Size - Insert | 19, F | |
Thread Size | - | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Ground Lug | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.186.74160 | kr.4,668.54 |
| Unit Price without VAT: | kr.186.74160 |
|---|---|
| Unit Price with VAT: | kr.233.42700 |

