
D3899933W19R | |
|---|---|
DigiKey Part Number | 623-D3899933W19R-ND |
Manufacturer | |
Manufacturer Product Number | D3899933W19R |
Description | CONN PROTECTIVE COVER 19 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 19 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 19 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.51000 | kr.137.51 |
| 10 | kr.116.86800 | kr.1,168.68 |
| 25 | kr.109.55200 | kr.2,738.80 |
| 50 | kr.104.32360 | kr.5,216.18 |
| 100 | kr.99.34680 | kr.9,934.68 |
| 250 | kr.93.13260 | kr.23,283.15 |
| 500 | kr.88.69304 | kr.44,346.52 |
| Unit Price without VAT: | kr.137.51000 |
|---|---|
| Unit Price with VAT: | kr.171.88750 |

