
BERNTVW19 | |
|---|---|
DigiKey Part Number | 623-BERNTVW19-ND |
Manufacturer | |
Manufacturer Product Number | BERNTVW19 |
Description | MTRJ DUST CAP FOR JAM NUT RECE P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 19 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 19 | |
Material | Aluminum | |
Features | Contains Cord | |
Color | Olive Drab | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,349.99000 | kr.1,349.99 |
| 10 | kr.1,147.64200 | kr.11,476.42 |
| 25 | kr.1,075.88600 | kr.26,897.15 |
| 50 | kr.1,053.20500 | kr.52,660.25 |
| Unit Price without VAT: | kr.1,349.99000 |
|---|---|
| Unit Price with VAT: | kr.1,687.48750 |




