




NX-A10YAR-P09XCD0-0000 | |
|---|---|
DigiKey Part Number | 1967-NX-A10YAR-P09XCD0-0000-ND |
Manufacturer | |
Manufacturer Product Number | NX-A10YAR-P09XCD0-0000 |
Description | CONN PLUG MALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 9 | Voltage Rating 200V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.217" (5.50mm) |
Termination Solder Cup | Operating Temperature -51°C ~ 125°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.494.96000 | kr.494.96 |
| 10 | kr.420.72200 | kr.4,207.22 |
| 25 | kr.394.39600 | kr.9,859.90 |
| 50 | kr.375.59300 | kr.18,779.65 |
| 100 | kr.357.69010 | kr.35,769.01 |
| Unit Price without VAT: | kr.494.96000 |
|---|---|
| Unit Price with VAT: | kr.618.70000 |

