
SSL11-P4A00-000001 | |
|---|---|
DigiKey Part Number | SSL11-P4A00-000001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL11-P4A00-000001 |
Description | SSL-1.1 DC 4P PLUG CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Plug, Non-Gendered Board to Board or Cable Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 4 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Fastening Type | Detent Lock | |
Features | Board Guide, Pick and Place, Solder Retention | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100V | |
Current Rating (Amps) | 3A | |
Ingress Protection | IP68 | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.3.36758 | kr.10,776.26 |
| Unit Price without VAT: | kr.3.36758 |
|---|---|
| Unit Price with VAT: | kr.4.20948 |

