M8S-04PMMT-EE0001.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8S-04PMMT-EE0001

DigiKey Part Number
1754-1329-2-ND - Tape & Reel (TR)
1754-1329-1-ND - Cut Tape (CT)
1754-1329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M8S-04PMMT-EE0001
Description
CONN MALE INSERT 4POS GOLD SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP65/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Board Guide, Ground
Shielding
Current Rating (Amps)
3A
Voltage Rating
60VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial, Marine, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.64000kr.28.64
10kr.24.33600kr.243.36
25kr.22.80720kr.570.18
50kr.21.71840kr.1,085.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.20.68060kr.2,068.06
200kr.19.69315kr.3,938.63
300kr.19.13800kr.5,741.40
500kr.18.46068kr.9,230.34
700kr.18.02776kr.12,619.43
1.000kr.17.58012kr.17,580.12
2.500kr.16.48058kr.41,201.45
Manufacturers Standard Package
Unit Price without VAT:kr.28.64000
Unit Price with VAT:kr.35.80000