
M8S-03BMMM-SL7D01 | |
|---|---|
DigiKey Part Number | 1754-M8S-03BMMM-SL7D01-ND |
Manufacturer | |
Manufacturer Product Number | M8S-03BMMM-SL7D01 |
Description | CIRC CBL 3POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.43000 | kr.78.43 |
| 10 | kr.66.64100 | kr.666.41 |
| 25 | kr.62.46680 | kr.1,561.67 |
| 50 | kr.59.48580 | kr.2,974.29 |
| 100 | kr.56.64650 | kr.5,664.65 |
| 250 | kr.53.10208 | kr.13,275.52 |
| 500 | kr.50.56994 | kr.25,284.97 |
| 1.000 | kr.48.15925 | kr.48,159.25 |
| Unit Price without VAT: | kr.78.43000 |
|---|---|
| Unit Price with VAT: | kr.98.03750 |


