M12S-04PMMS-SF8C15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12S-04PMMS-SF8C15

DigiKey Part Number
M12S-04PMMS-SF8C15-ND
Manufacturer
Manufacturer Product Number
M12S-04PMMS-SF8C15
Description
CONN PLUG MALE 4P WIR LEAD 0.49'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Wire Leads
Fastening Type
Threaded
Orientation
S
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
12A
Voltage Rating
630VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.55.21000kr.55.21
10kr.46.94300kr.469.43
30kr.43.43633kr.1,303.09
50kr.41.89800kr.2,094.90
100kr.39.89840kr.3,989.84
250kr.37.40124kr.9,350.31
500kr.35.61728kr.17,808.64
1.000kr.33.91900kr.33,919.00
Manufacturers Standard Package
Unit Price without VAT:kr.55.21000
Unit Price with VAT:kr.69.01250